Bahco Chrome Offset Ring Spanner, 24 x 26 mm
- RS Stock No.:
- 6099646
- Mfr. Prt No.:
- 2M-24-26
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6099646 |
| Product description | Bahco Chrome Offset Ring Spanner, 24 x 26 mm |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 2M-24-26 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
Bahco Double-ended ring spanner (series 2M), metric and imperial
Bahco Double-ended ring spanners (series 2M), are high-quality tools made from vanadium-extra alloy steel. Manufactured with a quality in mind to ensure long life and a safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners, screws and nuts.
Specifications
| Attribute | Value |
| Brand | Bahco |
| Spanner Type | Ring Spanner |
| Imperial or Metric | Metric |
| Metric Size | 24 mm, 26 mm |
| Overall Length | 326 mm |
| Double Ended | Yes |
| Material | Alloy Steel |
| Offset | Yes |
| Finish | Chrome |
| Size | 24 x 26 mm |