Huber+Suhner 50Ω Right Angle Cable Mount, QMA Connector , Plug, RG58 C/U

RS Stock No.:
6127101
Mfr. Prt No.:
16_QMA-50-3-2/133_NE
Brand:
Huber+Suhner

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6127101
Product description Huber+Suhner 50Ω Right Angle Cable Mount, QMA Connector , Plug, RG58 C/U
Manufacturer / Brand Huber+Suhner
Manufacturer part number 16_QMA-50-3-2/133_NE
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
RS stock number 6127101
Product description Huber+Suhner 50Ω Right Angle Cable Mount, QMA Connector , Plug, RG58 C/U
Manufacturer / Brand Huber+Suhner
Manufacturer part number 16_QMA-50-3-2/133_NE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

HUBER+SUHNER QMA

The interface is based on the SMA dimensions, but instead of a threaded coupling mechanism, a new snap-lock mechanism is used.The QMA interface has a very similar performance to the SMA, but in addition it offers an easier, faster and safer coupling operation, resulting in significant time saving during the production of systems. The packaging density of QMA is increased compared to SMA connectors as no torque spanner is required to fasten the coupling nut.

90° Cable Plug

Free-rotating connection when mated
SNAP-ON mating


Specifications

Attribute Value
Brand Huber+Suhner
Coaxial Connector Type QMA Connector
Gender Male
Mounting Type Cable Mount
Impedance 50 Ω
Termination Method Crimp
Body Orientation Right Angle
Cable Type RG58 C/U
Operating Frequency 0 to 11 GHz
Body Plating Copper Alloy
Contact Material Brass
Contact Plating Gold
Checking stock...
VND
563,456.39
Out of stock
Price Each
Unit(s)Per Unit(VND)
1563,456.39
*price per unit indicative
"Huber+Suhner 50Ω Right Angle Cable Mount, QMA Connector , Plug, RG58 C/U" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products