Chemtronics Fibre Optic Cleaning Swab for Back Plane Connections, Equipment Test Ports, Fibre Optic Sleeves, Polishing

RS Stock No.:
6131453
Mfr. Prt No.:
25123X
Brand:
Chemtronics
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
RS stock number 6131453
Product description Chemtronics Fibre Optic Cleaning Swab for Back Plane Connections, Equipment Test Ports, Fibre Optic Sleeves, Polishing
Manufacturer / Brand Chemtronics
Manufacturer part number 25123X

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

1.25mm Fibre Optic Sleeve Swabs

Specifically designed for all 1.25mm fibre optic mating sleeves, adaptors and ferrule polishing fixtures, these 152mm long swabs may be used wet or dry in conjunction with Electro-Wash® PX (see Stock no. 298-7707) or CZ (see Stock no. 329-2628).

Also useful to remove slurry from 1.25mm ferrule polishing fixtures
Swab head size: 17.0Lx1.25x1.25 mm, handle 2.2mm diameter


Specifications

Attribute Value
Brand Chemtronics
Cleaner Type Swab
Application Back Plane Connections, Equipment Test Ports, Fibre Optic Sleeves, Polishing Pucks
Package Type Bag
Package Size 100 m
Size 1.25 mm
Checking stock...
VND
2,331,868.35
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(VND)Per Unit(VND)
12,331,868.3523,318.68
*price per unit indicative
"Chemtronics Fibre Optic Cleaning Swab for Back Plane Connections, Equipment Test Ports, Fibre Optic Sleeves, Polishing" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products