Yuasa 12V Y7-12 Sealed Lead Acid Battery – 7Ah

RS Stock No.:
6142469
Mfr. Prt No.:
Y7-12
Brand:
Yuasa
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
RS stock number 6142469
Product description Yuasa 12V Y7-12 Sealed Lead Acid Battery - 7Ah
Manufacturer / Brand Yuasa
Manufacturer part number Y7-12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Yuasa YUCEL Series Lead Acid Batteries

The Yuasa YUCEL series is specially designed for general purpose applications requiring a high rate discharge. This high-quality, rechargeable sealed lead acid battery ensures that no electrolyte leakages occur from the case or terminals.


Specifications

Attribute Value
Brand Yuasa
Capacity 7 Ah
Nominal Voltage 12 V
Dimensions 98 x 151 x 65 mm
Terminal Type Tab
Construction AGM
Designed for Cyclic Application Yes
Weight 2.7 kg
Eurobat Classification 3 to 5 Years
Operating Temperature Range -15 → +60 °C
Brand Range YUCELL
Designed High Rate Application No
Checking stock...
VND
1,418,997.86
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,418,997.86
*price per unit indicative
"Yuasa 12V Y7-12 Sealed Lead Acid Battery - 7Ah" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products