e2s IS-mB1 Red LED Beacon, 24 V dc, Flashing, Surface Mount
- RS Stock No.:
- 6156878
- Mfr. Prt No.:
- IS-MB1-R/R
- Brand:
- e2s
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
| RS stock number | 6156878 |
| Product description | e2s IS-mB1 Red LED Beacon, 24 V dc, Flashing, Surface Mount |
| Manufacturer / Brand | e2s |
| Manufacturer part number | IS-MB1-R/R |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | e2s |
| Supply Voltage | 24 V dc |
| Light Effect | Flashing |
| Lens Colour | Red |
| Mounting Style | Surface Mount |
| Bulb Type | LED |
| Current Consumption | 25 mA |
| Current Type | DC |
| Base Diameter | 90 mm |
| Housing Colour | Red |
| Lamp Included | Yes |
| Series | IS-mB1 |
| Multifunction | Yes |
| Height | 85 mm |
| IP Rating | IP65 |
| Minimum Temperature | -40 °C |
| Hazardous Area Certification | ATEX |
| Maximum Temperature | +60 °C |