e2s E2xB05 Amber Xenon Beacon, 24 V dc, Strobe, Surface Mount

RS Stock No.:
6157225
Mfr. Prt No.:
E2XB05DC024B1R1B/A
Brand:
e2s
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
RS stock number 6157225
Product description e2s E2xB05 Amber Xenon Beacon, 24 V dc, Strobe, Surface Mount
Manufacturer / Brand e2s
Manufacturer part number E2XB05DC024B1R1B/A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

E2S Xenon Beacon - E2xB05

This E2xB05 by E2S is a robust 5 Joule Xenon strobe beacon, which has been created and designed for a variety of signalling applications in different locations. The enclosures are manufactured from lightweight, high performance PPS, ensuring the beacon is corrosion proof and suitable for harsh environments.

Features and Benefits

• The E2xB05 features an automatically synchronised flash rate of 60 flashes per minute
• The device has a very large termination area, and duplicate cable terminations
• The Xenon tube is mechanically secured against vibrations and shocks and can be replaced by the user on assembly
• Featuring a stainless steel dome guard as standard and a stainless steel adjustable 'U' bracket

Applications

Xenon beacons provide an efficient signalling solution in a range of industrial applications. Available in a variety of colours, they can signal hazards, emergencies and more in environments such as:
• Emergency exits
• Warehouses and factories
• Machinery
• Walkways

Approvals

• ATEX certificate: DEMKO 06 ATEX 0421554X
• IECEx certficate: IECEx ULD 14.0012X
• UL/cUL File ref: E245313


Specifications

Attribute Value
Brand e2s
Supply Voltage 24 V dc
Light Effect Strobe
Lens Colour Amber
Mounting Style Surface Mount
Bulb Type Xenon
Current Type DC
Current Consumption 275 mA
Base Diameter 170 mm
Housing Colour Black
Lamp Included Yes
Series E2xB05
Multifunction Yes
Height 230 mm
Hazardous Area Certification ATEX
Maximum Temperature +55 °C
IP Rating IP66
Minimum Temperature -20 °C
Checking stock...
VND
21,572,659.15
Out of stock
Price Each
Unit(s)Per Unit(VND)
121,572,659.15
*price per unit indicative
"e2s E2xB05 Amber Xenon Beacon, 24 V dc, Strobe, Surface Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products