Sato Parts Barrier Strip, 3 Contact, 7.62mm Pitch, 1 Row, 10A, 250 V

RS Stock No.:
6300665
Mfr. Prt No.:
ML-40-S1AXF-3P
Brand:
Sato Parts

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6300665
Product description Sato Parts Barrier Strip, 3 Contact, 7.62mm Pitch, 1 Row, 10A, 250 V
Manufacturer / Brand Sato Parts
Manufacturer part number ML-40-S1AXF-3P
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
RS stock number 6300665
Product description Sato Parts Barrier Strip, 3 Contact, 7.62mm Pitch, 1 Row, 10A, 250 V
Manufacturer / Brand Sato Parts
Manufacturer part number ML-40-S1AXF-3P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

7.62 mm Pitch Threaded Terminal Block,
ML-40-S1AXF Series

LJ525547-01

Specifications

Attribute Value
Brand Sato Parts
Number of Contacts 3
Pitch 7.62 mm
Body Orientation Straight
Number of Rows 1
Material PBT
Current Rating 10 A
Voltage Rating 250 V
Dimensions 40 x 14 x 24 mm
Depth 24 mm
Length 40 mm
Width 14 mm
Checking stock...
VND
90,178.13
Out of stock
Price Each
Unit(s)Per Unit(VND)
190,178.13
*price per unit indicative
"Sato Parts Barrier Strip, 3 Contact, 7.62mm Pitch, 1 Row, 10A, 250 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products