Mean Well Embedded Switch Mode Power Supply SMPS, 5 V dc, 24 V dc, 1.4 A, 4 A, 53.6W Enclosed

RS Stock No.:
6447089
Mfr. Prt No.:
RD-50B
Brand:
Mean Well

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6447089
Product description Mean Well Embedded Switch Mode Power Supply SMPS, 5 V dc, 24 V dc, 1.4 A, 4 A, 53.6W Enclosed
Manufacturer / Brand Mean Well
Manufacturer part number RD-50B
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
RS stock number 6447089
Product description Mean Well Embedded Switch Mode Power Supply SMPS, 5 V dc, 24 V dc, 1.4 A, 4 A, 53.6W Enclosed
Manufacturer / Brand Mean Well
Manufacturer part number RD-50B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

25W to 150W, Universal Input, Single and Dual Outputs

Note

De-rating 2% per °C above 50°C on all types except;
RD50,65,125,RS-75-3.3 types de-rating 2% per °C above 45°C.
RD85,RS-100-3.3,RS-150-3.3 and 5 de-rating 2% per °C above 40°C.

APPROVALS : UL recognised, TUV, CB

High efficiency, long life and high reliability
Miniature size, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installlation - screw terminals
Adjustable output voltage for single output types, 10.8 - 13.2V at 12V and 22 - 27.6V at 24V
Adjustable output voltage for dual output types on output 1, -5% to +10%
Dual outputs have a minimum load requirement, see output current data (within datasheet). The total load must not exceed the rated output power
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection


Specifications

Attribute Value
Brand Mean Well
Output Voltage 5 V dc, 24 V dc
Output Current 1.4 A, 4 A
Power Rating 53.6 W
Number of Outputs 2
Input Voltage 125 → 373 V dc, 88 → 264 V ac
Mounting Type Chassis Mount
Package Type Enclosed
Length 99 mm
Width 97 mm
Depth 36 mm
Weight 410 g
Efficiency 80 %
Maximum Temperature +70 °C
Minimum Temperature -25 °C
Checking stock...
VND
640,662.26
Out of stock
Price Each
Unit(s)Per Unit(VND)
1640,662.26
*price per unit indicative
"Mean Well Embedded Switch Mode Power Supply SMPS, 5 V dc, 24 V dc, 1.4 A, 4 A, 53.6W Enclosed" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products