Phoenix Contact MVSTBW 2.5/ 3-ST-5.08 PCB Terminal Block, 5.08mm Pitch

RS Stock No.:
6487964
Mfr. Prt No.:
1792760
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6487964
Product description Phoenix Contact MVSTBW 2.5/ 3-ST-5.08 PCB Terminal Block, 5.08mm Pitch
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1792760
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
RS stock number 6487964
Product description Phoenix Contact MVSTBW 2.5/ 3-ST-5.08 PCB Terminal Block, 5.08mm Pitch
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1792760

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact CLASSIC COMBICON MVSTBR & MVSTBW 5.08mm Plug-in Terminal Block Connectors

The MVSTBR and MVSTBW series of PCB connectors are from the series 'CLASSIC COMBICON' and feature and 5.08mm pitch and a 0.2mm² to 2.5mm² screw connection terminal. Screw connections provide a strong connection and an easy install and also have a low-temperature rise thanks to the maximum contact force. Rated at 12 A, these PCB connectors will be suitable for most applications and they also have a well-known connection principle that allows you to incorporate these into designs to be used worldwide.

Housings are made from a strong polyamide material with Cu (Copper) alloy contacts.

Features and benefits:

  • Universal 5.08mm pitch

  • Well known connection principle allows for worldwide use

  • Easy screw connection with tension sleeves

  • Allows connection of two conductors

  • Connectors come in various positions ranging from 2 to 24 way

  • Once mated, allows for effortless push-in connection to PCB blocks

Applications:

The MVSTBR and MVSTBW series can be used in the below applications, but are not limited to:

  • Control wiring

  • Instrumentation

  • Control and measurement

  • Industrial electronics


Specifications

Attribute Value
Brand Phoenix Contact
Pitch 5.08 mm
Mounting Type Cable Mount
Gender Female
Termination Method Screw Down
Current Rating 12 A
Colour Green
Voltage Rating 320 V
Series MVSTBW 2.5/ 3-ST-5.08
Material Nylon
Checking stock...
VND
78,670.48
Out of stock
Price Each
Unit(s)Per Unit(VND)
178,670.48
*price per unit indicative
"Phoenix Contact MVSTBW 2.5/ 3-ST-5.08 PCB Terminal Block, 5.08mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products