Siemens 9 Way SMT D-sub Connector Socket

RS Stock No.:
6623781
Mfr. Prt No.:
6ES7972-0BA30-0XA0
Brand:
Siemens

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 6623781
Product description Siemens 9 Way SMT D-sub Connector Socket
Manufacturer / Brand Siemens
Manufacturer part number 6ES7972-0BA30-0XA0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

BUS connectors


Specifications

Attribute Value
Brand Siemens
Number of Contacts 9
Gender Female
Mounting Type Surface Mount
Termination Method Wire Wrap
Housing Material Polymer
Length 57.6 mm
Width 15.0 mm
Depth 39.5 mm
Dimensions 57.6 x 15 x 39.5 mm
Minimum Operating Temperature 0.0 °C
Maximum Operating Temperature +60 °C
Checking stock...
VND
1,855,242.41
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,855,242.41
*price per unit indicative
"Siemens 9 Way SMT D-sub Connector Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products