Texas Instruments LM350K STEEL/NOPB , 1 Linear Voltage, Voltage Regulator 3A, 1.2 → 33 V 3-Pin, TO-3

RS Stock No.:
6633246
Mfr. Prt No.:
LM350K STEEL/NOPB
Brand:
Texas Instruments

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6633246
Product description Texas Instruments LM350K STEEL/NOPB , 1 Linear Voltage, Voltage Regulator 3A, 1.2 → 33 V 3-Pin, TO-3
Manufacturer / Brand Texas Instruments
Manufacturer part number LM350K STEEL/NOPB
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
RS stock number 6633246
Product description Texas Instruments LM350K STEEL/NOPB , 1 Linear Voltage, Voltage Regulator 3A, 1.2 → 33 V 3-Pin, TO-3
Manufacturer / Brand Texas Instruments
Manufacturer part number LM350K STEEL/NOPB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Linear Voltage Regulators, Texas Instruments

A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.

LM350 Linear Voltage Regulators, Texas Instruments

Texas Instruments (TI) LM350 series is an adjustable linear voltage regulator. The 3-terminal positive voltage regulator can offer an output current of 3A and more with an output voltage ranging between 1.2 to 33 V. TI’s easy to use LM350 adjustable voltage regulator can be used in various applications such as on-card regulation and being utilised as a programmable output regulator it can be used as a precision current regulator by attaching a fixed resistor between the adjustment and output.

Output voltage 1.2 V to 33 V, Output current 3A
Thermal Regulation
Short Circuit Protection
Current Limit Constant with Temperature
86 dB Ripple Rejection
LM350A Output Voltage Tolerance: 1%, Line Regulation: 0.01% and Load Regulation: 0.3%


Specifications

Attribute Value
Brand Texas Instruments
Maximum Output Current 3 A
Regulator Type Linear Voltage
Output Voltage 1.2 → 33 V
Number of Outputs 1
Line Regulation 0.03 %/V
Load Regulation 0.5 %
Mounting Type Through Hole
Polarity Positive
Package Type TO-3
Pin Count 3
Reference Voltage 1.3 V
Output Type Adjustable
Power Rating 30 W
Dimensions 38.93 x 25.4 x 7.44 mm
Height 7.44 mm
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +125 °C
Length 38.93 mm
Maximum Input Voltage 35 V
Width 25.4 mm
Minimum Input Voltage 4.2 V
Checking stock...
VND
2,896,789.35
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,896,789.35
*price per unit indicative
"Texas Instruments LM350K STEEL/NOPB , 1 Linear Voltage, Voltage Regulator 3A, 1.2 → 33 V 3-Pin, TO-3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products