Parallax Inc Flexiforce

RS Stock No.:
6666643
Mfr. Prt No.:
30056
Brand:
Parallax Inc

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6666643
Product description Parallax Inc Flexiforce
Manufacturer / Brand Parallax Inc
Manufacturer part number 30056
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
RS stock number 6666643
Product description Parallax Inc Flexiforce
Manufacturer / Brand Parallax Inc
Manufacturer part number 30056

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Parallax offer an extensive range of sensor, communication and interface modules for the experimenter working on robotic systems. Most are supplied with extensive documentation making them ideal for use in education. Further information and tutorials are available from the Parallax website: http://learn.parallax.com/

Flexiforce Sensor Demo Kit

Tekscan’s FlexiForce® sensor can be used to measure the force between two surfaces. The single element sensor acts as a force sensitive resistor: when the sensor is unloaded, its resistance is very high and decreases when a force is applied between the two opposite surfaces. The sensor exhibits a high degree of linearity, low hysteresis and minimal drift when compared to other thin-film force sensors. The Parallax Flexiforce Sensor Demo Kit and example circuit demonstrates the resistive nature of the sensor with a resistor/capacitor discharge time measurement circuit but no correlations to actual force or weight are made. Typical applications include touch pads, alarm systems and robot gripper force sensing.

SUPPLIED_WITH : 220Ω resistor, 0.1uF capacitor, 0.01uF capacitor

Maximum force (weight): 25lbs
Sensing area: 9.53mm diameter
Dimensions: 203 x 9.53 x 0.127mm
Operating temperature range: -9 to +60°C


Specifications

Attribute Value
Brand Parallax Inc
Kit Name Flexiforce
Checking stock...
VND
942,999.61
Out of stock
Price Each
Unit(s)Per Unit(VND)
1942,999.61
*price per unit indicative
"Parallax Inc Flexiforce" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products