Miller 137 mm Wire Stripper, 0.65mm → 2.6mm

RS Stock No.:
6673799
Mfr. Prt No.:
80735
Brand:
Miller
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
RS stock number 6673799
Product description Miller 137 mm Wire Stripper, 0.65mm → 2.6mm
Manufacturer / Brand Miller
Manufacturer part number 80735

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Thumb Adjustable Wire Stripper & Cutter (111-TAS)

For stripping and cutting insulated wire from 22AWG (0.65 mm) to 10AWG (2.6 mm)
Ergonomically designed handles
Finger operated stop, easy manual adjustment of jaws without additional tools
Unique spring mechanism holds the jaws and stripping surfaces in an open position for easy operation in repetitive stripping applications
Cutting surfaces are precision formed, hardened, tempered and ground assuring clean smooth strips
Length: 137 mm
Weight: 62 g


Specifications

Attribute Value
Brand Miller
Stripping Range 0.65 → 2.6 mm
Minimum Size 0.65 mm
Maximum Size 2.6 mm
Overall Length 137 mm
Checking stock...
VND
1,297,853.69
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,297,853.69
*price per unit indicative
"Miller 137 mm Wire Stripper, 0.65mm → 2.6mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products