Makita DC18RC Power Tool Charger, 14.4V for use with Cordless Power Tools, UK Plug
- RS Stock No.:
- 6674067
- Mfr. Prt No.:
- DC18RC
- Brand:
- Makita

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6674067 |
| Product description | Makita DC18RC Power Tool Charger, 14.4V for use with Cordless Power Tools, UK Plug |
| Manufacturer / Brand | Makita |
| Manufacturer part number | DC18RC |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Makita Battery Chargers
Makita DC18RC LXT Li-ion Compact Battery Charger
The DC18RC is a compact and fast battery charger from Makita. This charger will charge 18 V and 14.4 V LXT slide batteries on cordless power tools. This charger features intelligent fast charging and conditioning of batteries without overcharging which could damage the battery cells.
Our range of Makita 14.4 to 18 V power tool chargers are perfect for your all round charging needs.
Available with the following plugs:
667-4067 – UK plug
880-7118 – Euro 2 pin plug
DC18RC Charge times:
3.0Ah – charges in 22 minutes
4.0Ah – charges in 36 minutes
5.0Ah – charges in 45 minutes
6.0Ah – charges in 55 minutes
The Makita DC18RC charger is the ideal choice for charges on all Makita 14.4 V and 18 V LXT slide batteries.
Features and Benefits:
Easy to use
Fast charge times – as little as 22 minutes in some cases
Digital power display
Identifies if batteries have been abused by heat, over-discharged or cycle age
Uses a built-in fan that cools the 18 V battery producing more lifetime work
Individual battery's memory chip recognizes the battery's history and analyses battery condition
No memory effect so batteries can be charged before they become fully discharged
Multi-contact slide type terminal – ensures stable contact
Battery range – 14.4 V to 18 V
Battery type – Li-ion Battery
Typical Applications:
Power tool chargers are a device to keep your cordless power tool batteries charged so you are able to work for longer periods. These battery charges will charge the batteries of all cordless power tools. Power Tool Battery Chargers are used wherever someone uses power tools. Battery Chargers, the same as Power Tools are commonly used in:
• Carpentry
• Construction works
• Maintenance of vehicles and machinery
• General DIY applications
FAQ
Does this charger come with batteries?
No, batteries are not supplied with this charger. Compatible batteries can be found in our Power Tool Batteries section e.g. 385-455 and 667-4064.
Specifications
| Attribute | Value |
| Brand | Makita |
| Series | DC18RC |
| Battery Type | Li-Ion |
| For Use With | Cordless Power Tools |
| Charger Voltage | 14.4 V, 18 V |
| Plug Type | Type G - British 3-pin |