Eclipse Pot Magnet 13mm Samarium Alloy, 4kg Pull

RS Stock No.:
6680003
Mfr. Prt No.:
E763
Brand:
Eclipse
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
  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6680003
Product description Eclipse Pot Magnet 13mm Samarium Alloy, 4kg Pull
Manufacturer / Brand Eclipse
Manufacturer part number E763
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
RS stock number 6680003
Product description Eclipse Pot Magnet 13mm Samarium Alloy, 4kg Pull
Manufacturer / Brand Eclipse
Manufacturer part number E763

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Samarium-Cobalt Flat Magnet

Shielded, samarium-cobalt flat gripper magnets with galvanised surface finish
Three to five times the adhesive force of hard ferrites
Install by press fitting, gluing, casting
Temperature stable up to +200 °C
For use in tensioning and assembly work


Specifications

Attribute Value
Brand Eclipse
Magnet Type Pot
Width/Diameter 13 mm
Pull Force 4 kg
Attachment Type None
Material Samarium Cobalt Alloy
Length 4.5 mm
Checking stock...
VND
321,795.74
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(VND)Per Unit(VND)
1321,795.74160,897.87
*price per unit indicative
"Eclipse Pot Magnet 13mm Samarium Alloy, 4kg Pull" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products