Amprobe Cable Tester BNC, RJ45, LAN-1

RS Stock No.:
6680841
Mfr. Prt No.:
LAN-1
Brand:
Amprobe

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6680841
Product description Amprobe Cable Tester BNC, RJ45, LAN-1
Manufacturer / Brand Amprobe
Manufacturer part number LAN-1
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
RS stock number 6680841
Product description Amprobe Cable Tester BNC, RJ45, LAN-1
Manufacturer / Brand Amprobe
Manufacturer part number LAN-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Amprobe LAN-1 Network Cable Tester

Designed to work with various data cables and connectors, this cable tester provides a fast go / no-go LED display. It has the ability to either step through the test cable wiring one at a time or have the unit automatically pulse through the pin-outs to display the results.

Test opens, shorts and miswired cables, verify the wiring for continuity on wall plate or patch panels.

SUPPLIED_WITH : Remote terminator, 1 ea RJ45 to female BNC cable,

Features and Benefits:

• Loopback test or remote test
• Buzzer sound for errors in the cable
• 300m maximum line length
• Approx. 20 hour battery life
• 2 sets of LED, signal and test

Frequently asked questions:

What is a LAN cable tester?

LAN testers are devices that allow a user to verify and test a connection or signal within a data cable. The types of tests include whether the cable is set up correctly, connected, the strength or speed of the signal being sent through the cable.

How do network cable testers work?

Usually made up of 2 sections or 2 boxes, a network cable tester will have a receiver and a transmitter. A cable is then connected directly or with connectors to both for testing. Once the tester is switched on a signal or data is sent via the cable and a report or the results are shown on the receiver. Receivers comes in a variety of types, shapes and sizes and therefore the results may vary in the way they are displayed. Some have LED's, some show patterns in lights and some different colours. The tester instruction manual will show what the results mean but some testers help determine the connection speed and detect problems.

What is the difference between RJ45 & RJ11?

RJ45 is an 8-pin connector whereas RJ11 is only a 4 wire connector. RJ45 is used in Ethernet connections to connect computers to networks. RJ11 is more of a conventional telephone wire used to bring fibre into your house. RJ is the abbreviation of ’registered jack’.


Specifications

Attribute Value
Brand Amprobe
Equipment Type Cable Tester
Connector Type BNC, RJ45
Tone Yes
Power Source Battery
Battery Type 9V
Battery Life 20 h
Weight 1.3 kg
Height 38 mm
Length 130 mm
Maximum Operating Temperature +40 °C
Minimum Operating Temperature 0 °C
Width 56 mm
Model Number p LAN-1
Checking stock...
VND
4,770,444.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,770,444.00
*price per unit indicative
"Amprobe Cable Tester BNC, RJ45, LAN-1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products