RS PRO Brass Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded

RS Stock No.:
6672058
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6672058
Product description RS PRO Brass Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded
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
RS stock number 6672058
Product description RS PRO Brass Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

Series 27 Connectors, Single Shut-Off Type

High capacity connectors, ideal for heavy tool applications such as large air tool connections, mains supply outlets and stamping equipment. Very high flow capacity combined with low pressure drop characteristics. Maximum operating pressure 35 bar and temperature range is -20°C to +100°C. All couplings are of the single shut-off type and all allow one handed operation. Interchangeable with CEJN 410 and Rectus Series 27.

Series 27 Connectors, Single Shut-Off Type


Specifications

Attribute Value
Brand RS PRO
Connection Standard CEJN 410, Rectus 27, TST 410
Coupling Gender Female
Threaded Connection G 1/4 Female
Manufacturer Series 27
Connection Type Threaded
Thread Size 1/4 in
Material Brass
Thread Gender Female
Thread Standard G
Maximum Operating Pressure 35 bar
Finish Nickel Plated
Seal Material Nitrile Rubber
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +100 °C
Checking stock...
VND
264,675.95
Out of stock
Price Each
Unit(s)Per Unit(VND)
1264,675.95
*price per unit indicative
"RS PRO Brass Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products