EOS 12V dc Power Supply, 60W, 5A
- RS Stock No.:
- 6689261
- Mfr. Prt No.:
- LFZVC60NP12E4
- Brand:
- EOS

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 6689261 |
| Product description | EOS 12V dc Power Supply, 60W, 5A |
| Manufacturer / Brand | EOS |
| Manufacturer part number | LFZVC60NP12E4 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6689261 |
| Product description | EOS 12V dc Power Supply, 60W, 5A |
| Manufacturer / Brand | EOS |
| Manufacturer part number | LFZVC60NP12E4 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IN
Product Details
EOS 36W to 180W Single Output Switch Mode Desktop Power Supply - ZVC Series
36 to 180W energy saving switch mode single output desktop power supply with universal input and compact design. This energy saving switch mode single output desktop power supply is ideal for laptops and multimedia, industrial, networking and printing applications. This range of desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Current derates to 75% at 50°C
APPROVALS : UL, CSA
Ultra miniature and lightweight switch mode power supply
Universal input
High efficiency, no load standby power < 0.5W
Fully regulated and protected output
EMI/RFI filter to EN55022-B, FCC2/15-B, CISPR22-B
Types ZVC36 to ZVC72 are fitted with a 1.2m output lead with right angled jack plug (I/D 2.54 x O/D 5.54 x L 9.5mm, centre pin positive)
Types ZVC150 & ZVC180 are fitted with a 1.2m output lead with a 4 pin DIN connector, for suitable mating connectors use stk nos 667-7283 and 667-7287
Specifications
| Attribute | Value |
| Brand | EOS |
| Input Voltage Range | 90 → 264 V ac |
| Output Voltage Rating | 12 V dc |
| Output Current Range | 5 A |
| Rated Output Power | 60 W |
| Input Connector | C14 |
| Number of Outputs | 1 |
| Load Regulation Range | ±5 % |
| Operating Temperature Range | 0 → +50 °C |
| Cable Length | 1.2 m |
| Overall Dimensions | 110.5 x 53 x 30.5 mm, 117 x 53 x 31.5 mm |
| Minimum Temperature | 0 °C |
| Overall Length | 117 mm |
| Weight | 250 g |
| Overall Width | 53 mm |
| Overall Depth | 31.5 mm |
| Energy Efficiency Level | V |
| Efficiency | 85 % |
| Maximum Temperature | +50 °C |
| Standards Met | ErP Compliant |