Cranford Controls VXB Red LED Beacon, 20 → 35 V dc, Flashing, Surface Mount

RS Stock No.:
6695386
Mfr. Prt No.:
VXB-SB-RB/RL
Brand:
Cranford Controls

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6695386
Product description Cranford Controls VXB Red LED Beacon, 20 → 35 V dc, Flashing, Surface Mount
Manufacturer / Brand Cranford Controls
Manufacturer part number VXB-SB-RB/RL
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
RS stock number 6695386
Product description Cranford Controls VXB Red LED Beacon, 20 → 35 V dc, Flashing, Surface Mount
Manufacturer / Brand Cranford Controls
Manufacturer part number VXB-SB-RB/RL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

LED Beacon - VXB Series

WARNING : Please refer to the RS website for FIA Guidance on Visual Alarm Devices (VAD) regarding the conflict between BS 5839 and EN 54-23.

Ideal for applications requiring additional light output
Low power consumption reducing need for additional battery back-up when a larger number of beacons are required
Installation via 6-way 45° terminal block on underside
Quick fit installation using bayonet fixing arrangement which includes locking feature


Specifications

Attribute Value
Brand Cranford Controls
Supply Voltage 20 → 35 V dc
Light Effect Flashing
Lens Colour Red
Mounting Style Surface Mount
Bulb Type LED
Current Type DC
Base Diameter 93 mm
Housing Colour Red
Lamp Included Yes
Series VXB
Height 60 mm
Minimum Temperature -20 °C
Maximum Temperature +70 °C
Checking stock...
VND
1,108,709.77
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,108,709.77
*price per unit indicative
"Cranford Controls VXB Red LED Beacon, 20 → 35 V dc, Flashing, Surface Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products