Facom Engineers Slotted; Phillips; Pozidriv Screwdriver Set 12 Piece

RS Stock No.:
6698032
Mfr. Prt No.:
AT.J12R1PB
Brand:
Facom
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
RS stock number 6698032
Product description Facom Engineers Slotted; Phillips; Pozidriv Screwdriver Set 12 Piece
Manufacturer / Brand Facom
Manufacturer part number AT.J12R1PB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom Sets

Set of 12 Facom PROTWIST Professional Screwdrivers (AN.J12R1PB)

Introducing the professional 12-piece PROTWIST (AT.J12R1PB) Diamond Screwdriver Set from FACOM. The perfect choice for professionals or enthusiast looking for a comprehensive set of screwdrivers for maintenance applications. These highest quality steel screwdrivers offer unique design multi-component handles for fast ergonomic screw-driving with 10% higher torque compared to regular screwdrivers. Zinc, Nickel and Chromium coated blade ensures maximum corrosion resistance and superior performance.

Features and Benefits:

• Inline Hardening Process – +100% Tip Life and +100% Bar Strength.
• Handle Material - Softer for more Comfort and still Chemical Resistant.
• Blade " tri-coating " treatment (Zinc-Nickel-Chromium) 4x Corrosion Resistance.
• Handle ’Channel’ - +10% Torque.
• Laser Marking - gives virtually Permanent Marking.
• CNC tip machining - gives better Screw Fit increasing Torque Transfer and Reducing Wear
• Includes 1000V insulated screwdrivers
• Supplied with rack

Typical Application:

This screwdriver set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal

Speciality screwdrivers such as Pozidriv, TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQs:

What do I get in the set?
• 4 x slotted-head screwdrivers: 2.5 x 75 – 4 x 100 – 5.5 x 100 - 6.5 x 150.
• 3 x Phillips screwdrivers: 0 x 75 – 1 x 100 – 2 x 125.
• 2 x Pozidriv screwdrivers: 1 x 100 – 2 x 125.
• 2 x Slotted insulated screwdrivers: 3.5 x 100 – 5.5 x 125
• 1 Pozidriv insulated screwdriver: 1 x 100
• 2 mounting racks

Are replacement screwdrivers available separately?
Yes, each screwdriver from the set is available separately.
See the full range of Facom Screwdrivers

Are these screwdrivers magnetic?
Screwdrivers are not magnetic. However, to simply magnetise the screwdriver you can use Facom Magnetiser & Demagnetiser Tool RS stock number: 162-8299


Specifications

Attribute Value
Brand Facom
Screwdriver Type Engineers
Number of Pieces 12
Tip Type Slotted; Phillips; Pozidriv
Tip Size Slotted: 2.5; 4; 5.5; 6.5 mm; Slotted (Insulated): 3.5; 5.5 mm; Phillips: PH0; PH1; PH2; Pozidriv: PZ1; PZ2; Pozidriv (Insulated): PZ1
Checking stock...
VND
3,902,348.73
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,902,348.73
*price per unit indicative
"Facom Engineers Slotted; Phillips; Pozidriv Screwdriver Set 12 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products