Metrix Multimeter Fuse, 10A, 600V, 6.3 (Dia.) x 32mm, 6.3mm
- RS Stock No.:
- 6699306
- Mfr. Prt No.:
- AT0095
- Brand:
- Metrix

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 6699306 |
| Product description | Metrix Multimeter Fuse, 10A, 600V, 6.3 (Dia.) x 32mm, 6.3mm |
| Manufacturer / Brand | Metrix |
| Manufacturer part number | AT0095 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6699306 |
| Product description | Metrix Multimeter Fuse, 10A, 600V, 6.3 (Dia.) x 32mm, 6.3mm |
| Manufacturer / Brand | Metrix |
| Manufacturer part number | AT0095 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Metrix Multimeter Fuse, 10A 600V
Metrix presents the AT0095 replacement fuse suitable for use with Metrix MTX3281B, MTX3282B and MTX3283B digital multimeters. This is a metal flat end of the fuse. Designed specifically for the protection of multimeters, it is also ideal for a variety of other applications.
Features and Benefits:
• 10A nominal current
• 600V voltage to ground
• Compatible with Metrix MTX multimeters
• Dimensions: 7 X 32mm
What kind of fuse should you use for a multimeter?
Multimeter fuses are a critical component for the safe and efficient running of all types of multimeters. They protect multimeters in the event of current overload. The choice of multimeter fuse will depend on the make, model and type of multimeter you're using. Various ampages and voltages are available, and multimeter fuses can be bought individually or in multipacks.
RS offers a wide variety of parts and meter accessory type, available in a range of currents, voltage, shapes and sizes. Whether you need a new fuse or cartridge, circuit breaker, ceramic fuses or a different voltage rating we have a large catalogue of items available to view and order for circuit protection.
Specifications
| Attribute | Value |
| Brand | Metrix |
| Accessory Type | Fuse |
| Current | 10 A |
| Voltage | 600 V |
| Dimensions | 6.3 (Dia.) x 32 mm |
| Diameter | 6.3 mm |
| Length | 32 mm |
| Model Number p | AT0095 |