Molex, Pico-SPOX, 87438, 5 Way, 1 Row, Right Angle PCB Header

RS Stock No.:
6706509
Mfr. Prt No.:
87438-0543
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6706509
Product description Molex, Pico-SPOX, 87438, 5 Way, 1 Row, Right Angle PCB Header
Manufacturer / Brand Molex
Manufacturer part number 87438-0543
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
RS stock number 6706509
Product description Molex, Pico-SPOX, 87438, 5 Way, 1 Row, Right Angle PCB Header
Manufacturer / Brand Molex
Manufacturer part number 87438-0543

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

1.5mm Wire to Board - Molex Pico-SPOX

Molex's Pico-Spox connector system is an ideal solution for higher current wire-to-board configurations in tight packaging applications. The system is rated for 3A max. using AWG #24 wires in a compact 1.50mm pitch design.

90° Headers, 87438 Series

Mates with 87439 Series housings typical stock number 670-4155


Specifications

Attribute Value
Brand Molex
Series Pico-SPOX
Pitch 1.5 mm
Number of Contacts 5
Number of Rows 1
Body Orientation Right Angle
Shrouded/Unshrouded Shrouded
Connector System Wire to Board
Mounting Type Surface Mount
Termination Method Solder
Contact Plating Tin
Contact Material Brass
Current Rating 3.0 A
Checking stock...
VND
166,547.08
Out of stock
Price Reel (1 Reel of 10)
Reel(s)Per Reel(VND)Per Unit(VND)
1166,547.0816,654.71
*price per unit indicative
"Molex, Pico-SPOX, 87438, 5 Way, 1 Row, Right Angle PCB Header" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products