Roxburgh EMC RC Capacitor 100nF 120Ω Tolerance ±20% 250V ac 1-way Through Hole XE Series

RS Stock No.:
6727032
Mfr. Prt No.:
XE1201
Brand:
Roxburgh EMC

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6727032
Product description Roxburgh EMC RC Capacitor 100nF 120Ω Tolerance ±20% 250V ac 1-way Through Hole XE Series
Manufacturer / Brand Roxburgh EMC
Manufacturer part number XE1201
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
RS stock number 6727032
Product description Roxburgh EMC RC Capacitor 100nF 120Ω Tolerance ±20% 250V ac 1-way Through Hole XE Series
Manufacturer / Brand Roxburgh EMC
Manufacturer part number XE1201

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

XE/XEB Series

WARNING : These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.

Contact suppressors comprising a resistor and capacitor in series improve contact life
May be connected across a switch or relay contacts to suppress interference generated when switching reactive loads
Self healing construction and self extinguishing case


Specifications

Attribute Value
Brand Roxburgh EMC
Series XE
Capacitance 100 nF
Voltage 250 V ac
Resistance 120 Ω
Mounting Type Through Hole
Dielectric Metallised Polyester Film
Number of Elements 1
Capacitance Tolerance ±20 %
Resistance Tolerance ±30 %
Dimensions 23.5 x 8.5 x 17.5 mm
Height 17.5 mm
Depth 8.5 mm
Length 23.5 mm
Operating Temperature Range -40 °C → +85 °C
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Checking stock...
VND
532,281.12
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1532,281.12106,456.22
*price per unit indicative
"Roxburgh EMC RC Capacitor 100nF 120Ω Tolerance ±20% 250V ac 1-way Through Hole XE Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products