ASSMANN WSW 2.54mm Pitch Vertical 6 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 1A

RS Stock No.:
6742426
Mfr. Prt No.:
A 06-LC-TT
Brand:
ASSMANN WSW

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6742426
Product description ASSMANN WSW 2.54mm Pitch Vertical 6 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 1A
Manufacturer / Brand ASSMANN WSW
Manufacturer part number A 06-LC-TT
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
RS stock number 6742426
Product description ASSMANN WSW 2.54mm Pitch Vertical 6 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 1A
Manufacturer / Brand ASSMANN WSW
Manufacturer part number A 06-LC-TT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Assmann 2.54mm Open Frame IC DIP Sockets with Stamped Contacts

A range of open frame IC DIP sockets with a 2.54mm pitch. These 2.54mm PCB through hole mount IC DIP sockets have a black UL94V-0 PBT insulator and stamped tin plated phosphor bronze contacts.


Specifications

Attribute Value
Brand ASSMANN WSW
Number of Contacts 6
Mounting Type Through Hole
Pin Type Stamped
Pitch 2.54 mm
Row Width 7.62 mm
Frame Type Open Frame
Termination Method Solder
Contact Plating Tin
Current Rating 1 A
Orientation Vertical
Length 7.62 mm
Width 5.16 mm
Depth 10 mm
Dimensions 7.62 x 5.16 x 10 mm
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +105 °C
Housing Material PET
Contact Material Phosphor Bronze
Checking stock...
VND
88,713.52
Out of stock
Price Tube (1 Tube of 10)
Tube(s)Per Tube(VND)Per Unit(VND)
188,713.528,871.35
*price per unit indicative
"ASSMANN WSW 2.54mm Pitch Vertical 6 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 1A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products