DH Yuasa NiCd Rechargeable D Battery, 4Ah
- RS Stock No.:
- 6755683
- Mfr. Prt No.:
- 1DH4-0T
- Brand:
- Yuasa

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6755683 |
| Product description | DH Yuasa NiCd Rechargeable D Battery, 4Ah |
| Manufacturer / Brand | Yuasa |
| Manufacturer part number | 1DH4-0T |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Yuasa 1DH4-0T Ni-Cd Rechargeable Battery
Introducing a 1.2 V, D cell battery from Yuasa. This nickel-cadmium rechargeable battery is typically used with high-temperature emergency lighting, offers a 4Ah capacity and electrical contact solder tags.
Why would you buy rechargeable batteries?
Rechargeable D batteries are a better option than standard D batteries as they usually have a larger capacity and can be used multiple times after proper recharging.
Features and Benefits
• 1DH4-0T Ni-Cd Sealed Battery
• Ni-Cd Rechargeable
• 1.2 V, 4Ah
• 4.7 mm solder tags
• Size: D
• Discharge Range -20 to 56 °C
• 4 Year life duration at 40 °C
• Weight: 126g
Charge Time
• Standard charge: 14 to 16 hrs
• Quick charge: 4 to 5 hrs
• Ni-Cd batteries are supplied with a residual charge and should be charged before use.
Dimensions
• 32.5 mm x 61 mm
Typical Applications
These batteries are ideal for large flashlights, megaphones, products that use electric motors.
FAQ’s
How long do rechargeable batteries last?
The Yuasa 1DH4-0T Ni-Cd Rechargeable Battery has a 4 Year life duration at 40°C
What is the difference between NiCd & NiMH?
NiMH batteries offer a higher energy density compared to NiCd batteries and have double the capacity. NiMH batteries do not contain heavy metal materials, therefore, more environmentally friendly compared to NiCd batteries.
Specifications
| Attribute | Value |
| Brand | Yuasa |
| Brand Range | DH |
| Chemistry | NiCd |
| Capacity | 4 Ah |
| Size | D |
| Terminal Type | Tagged |
| Nominal Voltage | 1.2 V |
| Operating Temperature Range | -20 → +70 °C |