Legrand Blue 371 Standard Din Rail Terminal, 6 AWG, 10mm², 800 V

RS Stock No.:
6758897
Mfr. Prt No.:
0 371 03
Brand:
Legrand

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6758897
Product description Legrand Blue 371 Standard Din Rail Terminal, 6 AWG, 10mm², 800 V
Manufacturer / Brand Legrand
Manufacturer part number 0 371 03
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
RS stock number 6758897
Product description Legrand Blue 371 Standard Din Rail Terminal, 6 AWG, 10mm², 800 V
Manufacturer / Brand Legrand
Manufacturer part number 0 371 03

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Viking 3 Feed-Through Connections

Screw-connection terminal blocks ensure an electrical connection between 2 solid-centre or flexible conductors.

Grey for standard circuits and blue for neutral conductors.
One junction (1 input / 1 output).

L6758900-10

Specifications

Attribute Value
Brand Legrand
Series 371
Wire Size 6 AWG
Cable CSA 10 mm²
Colour Blue
Current Rating 63 A
Number of Levels Single
Termination Method Screw
Voltage Rating 800 V
Pitch 10 mm
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +55 °C
Checking stock...
VND
534,373.42
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1534,373.42106,874.68
*price per unit indicative
"Legrand Blue 371 Standard Din Rail Terminal, 6 AWG, 10mm², 800 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products