Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 3 Way, 1 Row

RS Stock No.:
6795123
Mfr. Prt No.:
09-50-7031
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6795123
Product description Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 3 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 09-50-7031
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
RS stock number 6795123
Product description Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 3 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 09-50-7031

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

3.96mm Molex KK Range

Molex KK Range of 2139 Series Housings

This range of Series 2139 Connector Housings feature a 3.96 mm pitch and form part of the KK Interconnect system from Molex, which provides a simple and economical way to make multipole connections to printed circuit boards. These types of fittings are an essential component that offer protection for the connection it is housing.

Note

For suitable crimp tools see, for example, stock number 450-391

Features and Benefits

• 3.96 mm pitch
• Wire to board configurations and fittings
• Natural (white) colour
• Single Row
• Friction lock prevents accidental disconnection
• Ramp and polarising ribs
• Accepts KK 2478 and 2578 series terminals


Specifications

Attribute Value
Brand Molex
Number of Contacts 3
Number of Rows 1
Pitch 3.96 mm
Gender Female
Mounting Type Cable Mount
Series KK 396
For Use With KK Connector
Body Orientation Straight
Length 11.79 mm
Width 6.4 mm
Housing Material Nylon
Checking stock...
VND
31,593.73
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(VND)Per Unit(VND)
131,593.733,159.37
*price per unit indicative
"Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 3 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products