TE Connectivity 50Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack

RS Stock No.:
6807371
Mfr. Prt No.:
1-1337452-0
Brand:
TE Connectivity
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
RS stock number 6807371
Product description TE Connectivity 50Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-1337452-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

TE Connectivity BNC RF Coaxial Connectors

TE Connectivity 50 Ohm BNC Connectors - Professional Grade Bulkhead Solder Jack

50 Ohm Professional Grade BNC front mount bulkhead solder jacks with hex nut panel mount retention and a D-shape panel cut-out. These 50 Ohm bulkhead solder sockets have brass bodies and contacts which are available with a variety of platings along with a variety of dielectric materials, please refer to table for details. Stock numbers 394-0664 and 680-7371 are insulated with ABS housiings and stock number 680-7377 also has a solder tag.


Specifications

Attribute Value
Brand TE Connectivity
Coaxial Connector Type BNC Connector
Gender Female
Mounting Type Panel Mount
Impedance 50 Ω
Termination Method Solder
Body Orientation Straight
Bulkhead Yes
Operating Frequency 0 to 4 GHz
Body Plating Nickel
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +85 °C
Polarity Normal
Series BNC
Contact Material Brass
Contact Plating Gold
Checking stock...
VND
169,476.30
Out of stock
Price Each
Unit(s)Per Unit(VND)
1169,476.30
*price per unit indicative
"TE Connectivity 50Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products