ON Semi MJD122G NPN Darlington Transistor, 8 A 100 V HFE:100, 3-Pin DPAK

RS Stock No.:
6881509
Mfr. Prt No.:
MJD122G
Brand:
ON Semiconductor
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
  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6881509
Product description ON Semi MJD122G NPN Darlington Transistor, 8 A 100 V HFE:100, 3-Pin DPAK
Manufacturer / Brand ON Semiconductor
Manufacturer part number MJD122G
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
RS stock number 6881509
Product description ON Semi MJD122G NPN Darlington Transistor, 8 A 100 V HFE:100, 3-Pin DPAK
Manufacturer / Brand ON Semiconductor
Manufacturer part number MJD122G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

NPN Darlington Transistors, ON Semiconductor


Specifications

Attribute Value
Brand ON Semiconductor
Transistor Type NPN
Maximum Continuous Collector Current 8 A
Maximum Collector Emitter Voltage 100 V
Maximum Emitter Base Voltage 5 V
Package Type DPAK (TO-252)
Mounting Type Surface Mount
Pin Count 3
Transistor Configuration Single
Number of Elements per Chip 1
Minimum DC Current Gain 100
Maximum Base Emitter Saturation Voltage 4.5 V
Maximum Collector Base Voltage 100 V
Maximum Collector Emitter Saturation Voltage 4 V
Maximum Collector Cut-off Current 0.01 mA
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +150 °C
Length 6.73 mm
Height 2.38 mm
Width 6.22 mm
Dimensions 6.73 x 6.22 x 2.38 mm
Checking stock...
VND
69,255.13
Out of stock
Price Tube (1 Tube of 2)
Tube(s)Per Tube(VND)Per Unit(VND)
169,255.1334,627.57
*price per unit indicative
"ON Semi MJD122G NPN Darlington Transistor, 8 A 100 V HFE:100, 3-Pin DPAK" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products