JAE, IL-AG5 Automotive Connector Socket 22 Way

RS Stock No.:
6909818
Mfr. Prt No.:
IL-AG5-22S-D3C1
Brand:
JAE
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
RS stock number 6909818
Product description JAE, IL-AG5 Automotive Connector Socket 22 Way
Manufacturer / Brand JAE
Manufacturer part number IL-AG5-22S-D3C1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

JAE IL-AG5 Series Automotive Connectors

Socket Housing 2 Row Standard socket contact

Note

For suitable header see 690-9764 and 690 9742 and range, for socket contact see 690-9887

Designed for automotive instrument panel applications
Mechanical lock assures positive mating
Unique housing configuration helps prevent mismating
Double lock mechanism prevents dislodging of contacts
A polarized version is available (for single row, 5 and 6 contacts only)
High reliable socket contacts
Simplified crimp-type termination


Specifications

Attribute Value
Brand JAE
Type Socket Housing
Number of Contacts 22
Gender Female
Number of Rows 2
Current Rating 3 A
Mounting Type Cable Mount
Series IL-AG5
Colour Yellow
Height 16.6 mm
Width 36.7 mm
Depth 24.6 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Housing Material PBT
Checking stock...
VND
55,027.49
Out of stock
Price Bag
Unit(s)Per Unit(VND)
155,027.49
*price per unit indicative
"JAE, IL-AG5 Automotive Connector Socket 22 Way" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products