RS PRO Cat5e Ethernet Cable, RJ45 to RJ45, Shielded Shield, Grey, 200mm, Terminated
- RS Stock No.:
- 1116740
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1116740 |
| Product description | RS PRO Cat5e Ethernet Cable, RJ45 to RJ45, Shielded Shield, Grey, 200mm, Terminated |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1116740 |
| Product description | RS PRO Cat5e Ethernet Cable, RJ45 to RJ45, Shielded Shield, Grey, 200mm, Terminated |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS Pro Cat5e Cable - Waterproof
Brought to you by RS Pro, a range of superior quality IP rated Cat5e cable assemblies. These waterproof shielded cable assemblies provide excellent industrial Ethernet solutions for the harshest of environments. The screw coupling connection provides the perfect solution for field installations, no requirement for specialist tooling which saves valuable time. The shielded connectors and cable offer signal protection from external noise and interference and crosstalk. All models are highly reliable and excellent quality.
Features and Benefits
• IP67/68 rated
• Fully shielded
• No specialist tooling required
• Easy screw connection, saves time
• Suitable for outdoors
What is a Cat5e Cable?
Cat5e cables are a type of Ethernet cable, running from the internet source, like a router, to the intended target. It has a twister pair build and will excel in both home and workplace environments. The use of copper within the patch cord itself guarantees the excellent network connection needed for a reliable and smooth internet activity.
Why Cat5e?
The choice of which category cable to use is ultimately down to the user. Cat5e will run applications up to 100 MHz, which would be perfect for most workplaces and server rooms which require a constant internet connection for day to day activities.
What are the different types of these Cat5e cables?
Stock Number 111-6740 – Panel jack to cable plug. Metal IP68
Stock Number 111-6741 – Panel plug to cable plug. Metal IP68
Specifications
| Attribute | Value |
| LAN Category | Cat5e |
| Brand | RS PRO |
| Shield Type | Shielded |
| Sheath Colour | Grey |
| Connector A | RJ45 |
| Length | 200 mm |
| Connector A Gender | Male |
| Connector Type | Male RJ45/Female RJ45 |
| Connector B | RJ45 |
| Terminated/Unterminated | Terminated |
| Connector B Gender | Female |
| IP Rating | IP68 |
| Wiring Configuration | Straight Through |
| Cable Shape | Round |