Keysight Technologies 11059A LCR Meter Accessory
- RS Stock No.:
- 6927147
- Mfr. Prt No.:
- 11059A
- Brand:
- Keysight Technologies

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6927147 |
| Product description | Keysight Technologies 11059A LCR Meter Accessory |
| Manufacturer / Brand | Keysight Technologies |
| Manufacturer part number | 11059A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Keysight 11059A Multimeter Test Lead Set
The Keysight 11059A test leads feature gold plated kelvin probes for precise measurement of low-value resistance components. Perfect for applications which require a clear and accurate reading. All models are highly reliable and excellent quality.
Features and Benefits
• 4-wire measurement method to eliminate the resistance of the test leads
• Ground guard connector removes ground-related errors.
• Maximum voltage 42V: Cable length: 0.8m
• Compatible with Keysight 34401A, 34410A, 34411A, U3402A, U3606A digital multimeters
What are test leads?
These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.
What are test probes?
Connecting to multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Keysight Technologies, each probe provides much-needed precision.
What are the differences between safety categories?
For protection, safety categories are an important attribute which must be taken into consideration for any electronic test equipment. With any category (i.e CAT II, CAT III), a higher voltage will indicate a higher level of protection. As an example, a test probe providing CAT III 1000 V, provides a higher degree of protection than a CAT III 600 V probe.
Specifications
| Attribute | Value |
| Brand | Keysight Technologies |
| Lead Type | Kelvin Probe Set |
| Connector Type | Banana Plug |
| Lead Length | 800 mm |