KYOCERA AVX, 0805 (2012M) 10nF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD 08055F103KAT2A

RS Stock No.:
6983462
Mfr. Prt No.:
08055F103KAT2A
Brand:
AVX

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6983462
Product description KYOCERA AVX, 0805 (2012M) 10nF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD 08055F103KAT2A
Manufacturer / Brand AVX
Manufacturer part number 08055F103KAT2A
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
RS stock number 6983462
Product description KYOCERA AVX, 0805 (2012M) 10nF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD 08055F103KAT2A
Manufacturer / Brand AVX
Manufacturer part number 08055F103KAT2A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

AVX 0805 MLCC Series

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular “temperature-compensating” EIA Class I ceramic materials

• Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
• The capacitance change is non-linear
• AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
• These high voltage chip designs exhibit low ESRs at high frequencies
• Reduced noise X5R versions available
• Low profile versions available


Specifications

Attribute Value
Brand AVX
Capacitance 10 nF
Voltage 50 V dc
Package/Case 0805 (2012M)
Mounting Type Surface Mount
Dielectric X8R
Tolerance ±10 %
Dimensions 2.01 x 1.25 x 0.94 mm
Length 2.01 mm
Depth 1.25 mm
Height 0.94 mm
Series Standard
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Terminal Type Surface Mount
Checking stock...
VND
23,224.53
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
123,224.532,322.45
*price per unit indicative
"KYOCERA AVX, 0805 (2012M) 10nF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD 08055F103KAT2A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products