Kern Weighing Scale, 1.21kg Weight Capacity Type B – North American 3-pin, Type C – European Plug, Type G – British

RS Stock No.:
7007077
Mfr. Prt No.:
KB 1200-2N
Brand:
Kern

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7007077
Product description Kern Weighing Scale, 1.21kg Weight Capacity Type B - North American 3-pin, Type C - European Plug, Type G - British
Manufacturer / Brand Kern
Manufacturer part number KB 1200-2N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

KB Series Precision Balances

Two balances, 1210g (KB 1200-2) or 10100g (KB 10000-1) weighing range

SUPPLIED_WITH : mains adaptor; protective cover; instruction manua

Precise counting – automatic reference optimisation gradually improves the average value of the piece weight
Selectable standard or user programmable weighing units – display directly in special units, such as the length of thread g/m, paper weight g/m2 or similar
Tare deduction function
RS-232 data interface
Net-total weighing: weight of tare-cup and weight of components memorised in 2 separate stores
Percentage determination: displays the deviation from the reference weight (100%) in % instead of grams
IP54 spray and dust protected
Underfloor weighing – load support with hook on the underside of the balance
Stainless steel weighing plate
Auto-Off after 3 minutes
9mm LCD
230V mains adapter (supplied)
Stabilisation time 3s
Dimensions (WxDxH); 165 x 230 x 80mm


Specifications

Attribute Value
Brand Kern
Weighing Capacity 1.21 kg
Scale Type Counting
Resolution 0.01 g
Parts Counting Yes
Interface Type RS232
Plug Type Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Weighpan Length 130 mm
Weighpan Width 130 mm
Net Weight 1.1 kg
Model Number p KB 1200-2N
Minimum Operating Temperature +10 °C
Maximum Operating Temperature +40 °C
Checking stock...
VND
13,702,054.24
Out of stock
Price Each
Unit(s)Per Unit(VND)
113,702,054.24
*price per unit indicative
"Kern Weighing Scale, 1.21kg Weight Capacity Type B - North American 3-pin, Type C - European Plug, Type G - British" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products