TE Connectivity, 100Ω 1kW Wire Wound Chassis Mount Resistor TE1000B100RJ ±5%

RS Stock No.:
7015800
Mfr. Prt No.:
TE1000B100RJ
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7015800
Product description TE Connectivity, 100Ω 1kW Wire Wound Chassis Mount Resistor TE1000B100RJ ±5%
Manufacturer / Brand TE Connectivity
Manufacturer part number TE1000B100RJ
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
RS stock number 7015800
Product description TE Connectivity, 100Ω 1kW Wire Wound Chassis Mount Resistor TE1000B100RJ ±5%
Manufacturer / Brand TE Connectivity
Manufacturer part number TE1000B100RJ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

High Power Wire Wound Resistor TE Series 1000W

The TE Series of Panel mount wire-wound fixed resistors from TE Connectivity provides a high-power resistive solution for railway applications. These resistors feature flameproof construction, are mullite coated ceramic core resistors which feature a corrugated ribbon element for rapid cooling. Designed ideally for heavy-duty machinery, electrical equipment or where stability and reliability are needed.

Features and Benefits

- Up to 2500W Power Rating

- Mullite Coated

- Flameproof Construction

- 3 x overload for 5 secs

- Corrugated ribbon element for rapid cooling

Applications

- Large electrical and production machinery

- Motor Control

- Dynamic Braking

- Load Test simulation

- Equipment Discharge


Specifications

Attribute Value
Brand TE Connectivity
Resistance 100 Ω
Power Rating 1 kW
Series TE
Package/Case Tubular
Tolerance ±5 %
Technology Wire Wound
Termination Style Solder Lug
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +255 °C
Minimum Temperature Coefficient -440 ppm/°C
Maximum Temperature Coefficient +440 ppm/°C
Overall Height 119 mm
Overall Length 300 mm
Overall Diameter 60 mm
Checking stock...
VND
2,133,099.85
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,133,099.85
*price per unit indicative
"TE Connectivity, 100Ω 1kW Wire Wound Chassis Mount Resistor TE1000B100RJ ±5%" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products