5 Way Preci-Dip Straight Through Hole 1.27mm SIL Socket, Solder, 1A 100 V ac, 150 V dc

RS Stock No.:
7023050
Mfr. Prt No.:
851-87-005-10-001101
Brand:
Preci-Dip

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7023050
Product description 5 Way Preci-Dip Straight Through Hole 1.27mm SIL Socket, Solder, 1A 100 V ac, 150 V dc
Manufacturer / Brand Preci-Dip
Manufacturer part number 851-87-005-10-001101
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
RS stock number 7023050
Product description 5 Way Preci-Dip Straight Through Hole 1.27mm SIL Socket, Solder, 1A 100 V ac, 150 V dc
Manufacturer / Brand Preci-Dip
Manufacturer part number 851-87-005-10-001101

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

1.27 mm IC Socket Connectors

These Swiss Preci-dip IC Ultraminiature PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.

Mating pin Ø 0.38 mm → 0,5 mm
The Through Hole headers have a Tail length of 2.3 mm for SIL and 2.4 mm for DIL
The SMD mounting headers are perpendicular Gull-Wing type
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips


Specifications

Attribute Value
Brand Preci-Dip
Number of Contacts 5
Contact Material Beryllium Copper, Brass
Contact Plating Gold, Tin
Orientation Straight
Pitch 1.27 mm
Termination Method Solder
Mounting Type Through Hole
Housing Material Glass Fibre Reinforced PCT
Current Rating 1 A
Voltage Rating 100 V ac, 150 V dc
Dimensions 6.76 x 2.2 x 4.1 mm
Depth 4.1 mm
Length 6.76 mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Width 2.2 mm
Checking stock...
VND
188,516.23
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1188,516.2337,703.25
*price per unit indicative
"5 Way Preci-Dip Straight Through Hole 1.27mm SIL Socket, Solder, 1A 100 V ac, 150 V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products