EMERSON – AVENTICS Rotary Knob 3/2 Pneumatic Manual Control Valve AS2-SOV Series

RS Stock No.:
7036025
Mfr. Prt No.:
R412006260
Brand:
EMERSON – AVENTICS
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
RS stock number 7036025
Product description EMERSON – AVENTICS Rotary Knob 3/2 Pneumatic Manual Control Valve AS2-SOV Series
Manufacturer / Brand EMERSON – AVENTICS
Manufacturer part number R412006260

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

AS Series FRL

The AS range of air preparation units may be used as single elements or in combination units using joining accessories

AS Series 3/2 Shut-Off Valve Manual

Shuts off supplu pressure and gently relieves downstrea, pressure
Padlock lockable
Working pressure 0 → 16 bar
Temperature range -10 → +50 °C
ATEX Certified II 2G2D T4 X


Specifications

Attribute Value
Brand EMERSON – AVENTICS
Control Mechanism Rotary Knob
Function 3/2
Connection Port Thread G 1/4
Thread Size 1/4 in
Thread Standard G
Manufacturer Series AS2-SOV
Maximum Operating Pressure 16 bar
Body Material Polyamide
Maximum Flow Rate 2000 L/min
Minimum Operating Temperature -10 °C
Maximum Operating Temperature +50 °C
Number of Ports 3/2
Checking stock...
VND
1,827,414.82
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,827,414.82
*price per unit indicative
"EMERSON – AVENTICS Rotary Knob 3/2 Pneumatic Manual Control Valve AS2-SOV Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products