EMERSON – AVENTICS NL2-FRE Filter Regulator, 5μm, G 1/4, Semi Automatic
- RS Stock No.:
- 7036062
- Mfr. Prt No.:
- 0821300300
- Brand:
- EMERSON – AVENTICS
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
| RS stock number | 7036062 |
| Product description | EMERSON – AVENTICS NL2-FRE Filter Regulator, 5μm, G 1/4, Semi Automatic |
| Manufacturer / Brand | EMERSON – AVENTICS |
| Manufacturer part number | 0821300300 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
| Attribute | Value |
| Brand | EMERSON – AVENTICS |
| Manufacturer Series | NL2-FRE |
| Port Connection | G 1/4 |
| Drain Type | Semi Automatic |
| Filtration Size | 5 µm |
| Port Connection Thread Size | 1/4 in |
| Maximum Ambient Operating Temperature | +60 °C |
| Minimum Process Operating Temperature | -10 °C |
| Ambient Operating Temperature Range | -10 → +60 °C |
| Port Connection Thread Standard | G |
| Minimum Ambient Operating Temperature | -10 °C |
| Process Operating Temperature Range | -10 → +60 °C |
| Maximum Process Operating Temperature | +60 °C |