EMERSON – AVENTICS Quick Exhaust Valve, G 1/4 Female x 10 bar Bar
- RS Stock No.:
- 7036722
- Mfr. Prt No.:
- 0821002003
- Brand:
- EMERSON – AVENTICS

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7036722 |
| Product description | EMERSON – AVENTICS Quick Exhaust Valve, G 1/4 Female x 10 bar Bar |
| Manufacturer / Brand | EMERSON – AVENTICS |
| Manufacturer part number | 0821002003 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: HU
Product Details
Rexroth Quick Exhaust Valves
Rapid exhaust of volumes of air enabling higher cylinder speeds
Poppet Valvve
Aluminium body
Working pressure 0.5 → 10 bar
Temperature range of 0 → +80°C
Specifications
| Attribute | Value |
| Brand | EMERSON – AVENTICS |
| Manufacturer Series | 08 |
| Connection Type | Threaded |
| Threaded Connections | G 1/4 Female |
| Threaded Connection - Gender | Female |
| Threaded Connection Size | 1/4 in |
| Minimum Operating Pressure | 0.5 bar |
| Threaded Connection Type | G |
| Maximum Operating Pressure | 10 bar |