Mitsubishi – PLC Expansion Module for use with FX3U Series, 106 x 17.6 x 89.5 mm, 5 V dc

RS Stock No.:
7054916
Mfr. Prt No.:
FX3U-485ADP-MB
Brand:
Mitsubishi

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7054916
Product description Mitsubishi - PLC Expansion Module for use with FX3U Series, 106 x 17.6 x 89.5 mm, 5 V dc
Manufacturer / Brand Mitsubishi
Manufacturer part number FX3U-485ADP-MB
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
RS stock number 7054916
Product description Mitsubishi - PLC Expansion Module for use with FX3U Series, 106 x 17.6 x 89.5 mm, 5 V dc
Manufacturer / Brand Mitsubishi
Manufacturer part number FX3U-485ADP-MB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Mitsubishi FX3U

FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.

Communication Modules

Six communication modules for use with FX3U PLCs. The ADP modules fit on to the left hand side of the base unit while the BD modules clip into the front left corner of the base unit. The RS232 interfaces can be used for applications such as communication with a PC, printer or bar code reader while the RS422 interfaces provide a second programming port which enables an operator panel (HMI) and a programming PC to be connected at the same time. The RS 485 interfaces allow networking of FX PLCs and a simple way of connecting to Mitsubishi inverter drives using the built-in protocol instructions. The USB BD module offers connectivity to PCs via USB for programming purposes.

Note

The ADP modules fit on the left-hand side of FX3U base units and require one of the following modules to connect to the PLC: FX3U-232-BD (539-0869), FX3U-422-BD (539-0875), FX3U-485-BD (539-0881), FX3U-USB-BD (539-0897), FX3U-CNV-BD (539-0904)
A maximum of two ADP communications modules or one ADP and one BD communications modules can be fitted at any one time to a base unit. Supply voltage is taken from PLC base unit.


Specifications

Attribute Value
Brand Mitsubishi
Accessory Type PLC Expansion Module
For Use With FX3U Series
Dimensions 106 x 17.6 x 89.5 mm
Checking stock...
VND
6,693,267.70
Out of stock
Price Each
Unit(s)Per Unit(VND)
16,693,267.70
*price per unit indicative
"Mitsubishi - PLC Expansion Module for use with FX3U Series, 106 x 17.6 x 89.5 mm, 5 V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products