Xylem Flojet Diaphragm Electric Operated Positive Displacement Pump, 3.8L/min, 2.5 bar, 12 V dc

RS Stock No.:
7059324
Mfr. Prt No.:
RLFP122201D
Brand:
Xylem Flojet

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7059324
Product description Xylem Flojet Diaphragm Electric Operated Positive Displacement Pump, 3.8L/min, 2.5 bar, 12 V dc
Manufacturer / Brand Xylem Flojet
Manufacturer part number RLFP122201D
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
RS stock number 7059324
Product description Xylem Flojet Diaphragm Electric Operated Positive Displacement Pump, 3.8L/min, 2.5 bar, 12 V dc
Manufacturer / Brand Xylem Flojet
Manufacturer part number RLFP122201D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Flojet RLF diaphragm pumps

Ultra Compact diaphragm pump uses unique Duplex design to deliver flow and pressure comparable to much larger pumps. Suitable for water and light water based chemicals. Pumps can be situated above water level

CAUTION : Do not use for volatile low flash point solvents or fuels, also un-suitable for flammable liquids or in explosive atmospheres.

APPROVALS : CE, NSF

Self Priming up to 0.75m
Maximum liquid temperature 43°C
Can run dry for extended period
Built-in thermal overload protection
Low amp draw for battery powered applications
Pressure switch control for automatic on/off if required
Built in backflow preventer


Specifications

Attribute Value
Brand Xylem Flojet
Pump Type Diaphragm
Drive Type Electric
Maximum Flow Rate 3.8 L/min
Maximum Head 21 m
Maximum Working Pressure 2.5 bar
Input Connection 3/8 in Hose Barb
Output Connection 3/8 in Hose Barb
Series RLF122
Maximum Fluid Temperature +43 °C
Body Material PP
Supply Voltage 12 V dc
Input Power 30 W
Wetted Materials EPDM, PP, Santoprene, Stainless Steel, Viton
Output Connection Size 3/8 in
Output Thread Standard or Connection Type Hose Barb
Input Connection Size 3/8 in
Input Thread Standard or Connection Type Hose Barb
Checking stock...
VND
4,961,889.45
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,961,889.45
*price per unit indicative
"Xylem Flojet Diaphragm Electric Operated Positive Displacement Pump, 3.8L/min, 2.5 bar, 12 V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products