Stanley Tools Multitool, Stainless Steel, 165mm Closed Length, 30g
- RS Stock No.:
- 7064708
- Mfr. Prt No.:
- 0-84-519
- Brand:
- Stanley Tools

Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7064708 |
| Product description | Stanley Tools Multitool, Stainless Steel, 165mm Closed Length, 30g |
| Manufacturer / Brand | Stanley Tools |
| Manufacturer part number | 0-84-519 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | May 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
12 in 1 Multi-Tool
SUPPLIED_WITH : Stanley branded pouch
Ideal for everyday use within industry, automotive and construction
Sleek and polished look
Hardened and tempered
Tools Included:
Pliers, wire cutter, saw, small and large knife, bottle opener, curve jaw pliers, 3mm, 6mm and 8mm flared screwdriver, Phillips PH1 screwdriver and file.
Specifications
| Attribute | Value |
| Brand | Stanley Tools |
| Knife Type | Multitool |
| Blade Material | Stainless Steel |
| Closed Length | 165 mm |
| Overall Length | 210 mm |
| Weight | 30 g |