Enersys 12V RSAMP3738 Sealed Lead Acid Battery – 16Ah

RS Stock No.:
7073415
Mfr. Prt No.:
RSAMP3738
Brand:
Enersys

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7073415
Product description Enersys 12V RSAMP3738 Sealed Lead Acid Battery - 16Ah
Manufacturer / Brand Enersys
Manufacturer part number RSAMP3738

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Enersys Odyssey Range

The Odyssey range of batteries are specifically designed to provide a combination of extreme discharge power and high cyclic performance. These products are ideal for many applications including automotive, marine and power sports

Very high starting current
High resistance to shock and vibration
Lightweight and compact
Leak proof


Specifications

Attribute Value
Brand Enersys
Capacity 16 Ah
Nominal Voltage 12 V
Dimensions 169.4 x 181.5 x 76.3 mm
Terminal Type M6
Construction Pure Lead
Designed for Cyclic Application Yes
Weight 7 kg
Flame Resistant Yes
Designed High Rate Application Yes
Operating Temperature Range -40 → +45 °C
Brand Range Enersys Odyssey
Checking stock...
VND
11,003,196.47
Out of stock
Price Each
Unit(s)Per Unit(VND)
111,003,196.47
*price per unit indicative
"Enersys 12V RSAMP3738 Sealed Lead Acid Battery - 16Ah" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products