John Drummond DRUMTL10, LED Voltage tester, 500V ac/dc, Mains Powered, CAT III 1000V

RS Stock No.:
7068573
Mfr. Prt No.:
MTL10
Brand:
John Drummond

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7068573
Product description John Drummond DRUMTL10, LED Voltage tester, 500V ac/dc, Mains Powered, CAT III 1000V
Manufacturer / Brand John Drummond
Manufacturer part number MTL10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PH


Product Details

Mains Voltage Indicators - Contact

Drummond Test Lamps MTL10

CAUTION : Test lamps should be proved safe before and after use, by testing on a known live circuit, using the continuity tester, or through the Martindale PD690 proving unit.

SUPPLIED_WITH : Carry case, right angled probe tip, two straight t

Bright LED indication of voltage between 50V and 500V AC/DC
Four distinct bands of illumination above 50, 100, 200 and 400V AC/DC with a 360o viewing angle even in bright sunlight
Identifies potentially lethal voltages at 50V and distinguishes between 110V, 230V and phase to phase voltages in 3 phase systems
Finger shields and insulated probe tips with only 4mm of exposed metal
Double insulated cable with white inner insulation gives a clear warning of abrasion and is heat and oil resistant
Meets the recommendations of the UK Health and Safety Executive in their guidance notes on the electrician’s test lamp (GS38)
Complies with BS EN 61243-3 and BS EN 61010. CAT IV 600V, CAT III 1000V
No batteries required


Specifications

Attribute Value
Brand John Drummond
Maximum Voltage 500 V ac/dc
Safety Category CAT III 1000 V, CAT IV 600 V
Display Type LED
IP Rating IP67
Power Source Mains
Dimensions 213 x 112 x 72 mm
Weight 320 g
Height 72 mm
Length 213 mm
Maximum Operating Temperature +55 °C
Width 112 mm
Minimum Operating Temperature -10 °C
Model Number p DRUMTL10
Safety Category Level CAT III, CAT IV
Safety Category Voltage 600 V, 1000 V
Checking stock...
VND
5,103,538.16
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,103,538.16
*price per unit indicative
"John Drummond DRUMTL10, LED Voltage tester, 500V ac/dc, Mains Powered, CAT III 1000V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products