NWS VDE/1000V Insulated 160 mm Side Cutters

RS Stock No.:
7074893
Mfr. Prt No.:
N1343-49-VDE-160-SB
Brand:
NWS
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
RS stock number 7074893
Product description NWS VDE/1000V Insulated 160 mm Side Cutters
Manufacturer / Brand NWS
Manufacturer part number N1343-49-VDE-160-SB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

RS Pro 2 in 1 Side Cutter

These high-quality multi-function side cutters from our own RS Pro brand have a precision cutting edge for cutting even the finest of wires. Made from special steel and oil-hardened, these 2 in 1 side cutters can cut through hard or soft wires.

If you’re looking for high-quality pliers which are safe to use when working with electricity then these side cutter pliers are an excellent choice as they have VDE approval.

Features and Benefits

Cuts hard and soft wires
For shortening M3.5 screws
Made of forged, oil-hardened steel
Cutting edge hardness 62 HRC approximately
Matt chrome finish
Comfortable soft grip
VDE/1000V marked


Specifications

Attribute Value
Brand NWS
Type Side Cutters
Overall Length 160 mm
VDE/1000V Approved Yes
Maximum Cutting Capacity 6.0 mm
Checking stock...
VND
1,349,742.73
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,349,742.73
*price per unit indicative
"NWS VDE/1000V Insulated 160 mm Side Cutters" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products