Bulgin Cable Mount Connector, 10 Contacts, Socket

RS Stock No.:
7080895
Mfr. Prt No.:
EXP-0911/10/S
Brand:
Bulgin

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7080895
Product description Bulgin Cable Mount Connector, 10 Contacts, Socket
Manufacturer / Brand Bulgin
Manufacturer part number EXP-0911/10/S
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
RS stock number 7080895
Product description Bulgin Cable Mount Connector, 10 Contacts, Socket
Manufacturer / Brand Bulgin
Manufacturer part number EXP-0911/10/S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TN


Product Details

Bulgin EXP Series EXPlora

Bulgin Components EXPlora series of connectors for use in hazardous environments. Tested for use in Zone 2 and 22, the connectors are manufactured from UL94V-0 rated polycarbonate material and are environmentally sealed to IP68.The EXPlora range is suited for manufacturers of secondary electrical equipment such as motors, pumps, lighting equipment, and process and control gear for use in factories and plant where hazardous or explosive atmospheres can be caused by flammable gases, mists, vapors or by combustible dusts.

APPROVALS : ATEX Approval for Zone 2 and Zone 22 Applications

Flex Cable Plug

Mates with in-line flex or panel mounting versions
Positive, fast acting locking ring - can be turned with a gloved hand
Plug or socket versions
EXP-O series 13 - 15mm cable diameter. Acceptance as standard, 7 - 13mm with additional gland pack, see 7081015
EXP-A series 20 - 22mm cable diameter. Acceptance as standard, 14 - 20mm with additional gland pack, see 7081015
Strain relief clamp (EXP-A series only)

Water and dustproof to IP68 when mated
Scoop proof contacts
Leading earth pin For 3,4,5 & 7 pole versions
Easy assembly, no special tools required
Field serviceable,screw termination
Positive locating keyways, cannot be mis-mated


Specifications

Attribute Value
Brand Bulgin
Number of Contacts 10
Mounting Type Cable Mount
Plug/Socket Socket
Termination Method Screw
IP Rating IP68
Contact Gender Female
Current Rating 10.0 A
Shell Size 50
Voltage Rating 250 V
Mating Type Threaded
Body Orientation Straight
Series EXP
Housing Material Polymer
Pole Format 6P
Contact Plating Nickel
Contact Material Brass
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +55 °C
Checking stock...
VND
3,547,703.88
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,547,703.88
*price per unit indicative
"Bulgin Cable Mount Connector, 10 Contacts, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products