Diodes Inc 40V 1A, Schottky Diode, 2-Pin SOD-123 1N5819HW-7-F
- RS Stock No.:
- 7082197
- Mfr. Prt No.:
- 1N5819HW-7-F
- Brand:
- DiodesZetex

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7082197 |
| Product description | Diodes Inc 40V 1A, Schottky Diode, 2-Pin SOD-123 1N5819HW-7-F |
| Manufacturer / Brand | DiodesZetex |
| Manufacturer part number | 1N5819HW-7-F |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7082197 |
| Product description | Diodes Inc 40V 1A, Schottky Diode, 2-Pin SOD-123 1N5819HW-7-F |
| Manufacturer / Brand | DiodesZetex |
| Manufacturer part number | 1N5819HW-7-F |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Diodes and Rectifiers, Diodes Inc
Diodes Inc 1N5817-1N5819 Schottky Barrier Rectifiers
Benefits:
• Guard Ring Die Construction for Transient Protection
• Low Power Loss, High Efficiency
• High Surge Capability
• High Current Capability and Low Forward Voltage Drop
• Lead Free Finish, RoHS Compliant
Features:
• Case: DO-41
• Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0
• Polarity: Cathode Band
• Marking: Type Number and Date Code
• Moisture Sensitivity: Level 1 per J-STD-020C
Typical Applications
Schottky diodes are used for the voltage clamping applications.
• Low Voltage & High frequency inverters
• Free Wheeling
• Polarity protection applications
Specifications
| Attribute | Value |
| Brand | DiodesZetex |
| Mounting Type | Surface Mount |
| Package Type | SOD-123 |
| Maximum Continuous Forward Current | 1 A |
| Peak Reverse Repetitive Voltage | 40 V |
| Diode Configuration | Single |
| Diode Type | Schottky |
| Pin Count | 2 |
| Maximum Forward Voltage Drop | 750 mV |
| Number of Elements per Chip | 1 |
| Diode Technology | Schottky |
| Peak Non-Repetitive Forward Surge Current | 25 A |