Nichicon 470μF Electrolytic Capacitor 6.3V dc, Surface Mount – UCW0J471MNL1GS

RS Stock No.:
7151600
Mfr. Prt No.:
UCW0J471MNL1GS
Brand:
Nichicon

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7151600
Product description Nichicon 470μF Electrolytic Capacitor 6.3V dc, Surface Mount - UCW0J471MNL1GS
Manufacturer / Brand Nichicon
Manufacturer part number UCW0J471MNL1GS
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
RS stock number 7151600
Product description Nichicon 470μF Electrolytic Capacitor 6.3V dc, Surface Mount - UCW0J471MNL1GS
Manufacturer / Brand Nichicon
Manufacturer part number UCW0J471MNL1GS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

CW Series Low Impedance

CW Series Aluminium Electrolytic Capacitors
Chip type with load life of 7000 hours at +105°C
Low impedance temperature range up to +105°C
Applicable to automatic mounting machine fed with carrier tape


Specifications

Attribute Value
Brand Nichicon
Capacitance 470 µF
Voltage 6.3 V dc
Mounting Type Surface Mount
Technology Electrolytic
Dimensions 8 (Dia.) x 10 mm
Height 10 mm
Minimum Operating Temperature -25 °C
Diameter 8 mm
Maximum Operating Temperature +105 °C
Lifetime 7000 h
Series CW
Polarised Polar
Ripple Current 600 mA
Leakage Current 3 μA
Tolerance ±20 %
Checking stock...
VND
115,704.19
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1115,704.1911,570.42
*price per unit indicative
"Nichicon 470μF Electrolytic Capacitor 6.3V dc, Surface Mount - UCW0J471MNL1GS" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products