STMicroelectronics M4T32-BR12SH1, Battery Backup IC 4-Pin, SNAPHAT
- RS Stock No.:
- 7140868
- Mfr. Prt No.:
- M4T32-BR12SH1
- Brand:
- STMicroelectronics

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7140868 |
| Product description | STMicroelectronics M4T32-BR12SH1, Battery Backup IC 4-Pin, SNAPHAT |
| Manufacturer / Brand | STMicroelectronics |
| Manufacturer part number | M4T32-BR12SH1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
SNAPHAT® Lithium Coin Cell Battery with Crystal, STMicroelectronics
These Battery and Crystal Option devices are detachable lithium power sources housed in special top called SNAPHAT®. The SNAPHAT is snapped on the top of the surface-mounted IC in the Printed Circuit board. Also compatible with the non-volatile TIMEKEEPER® package by STMicroelectronics.
Specifications
| Attribute | Value |
| Brand | STMicroelectronics |
| Mounting Type | Through Hole |
| Package Type | SNAPHAT |
| IC Type | Battery Backup IC |
| Pin Count | 4 |
| Dimensions | 21.84 x 14.99 x 6.99 mm |
| Length | 21.84 mm |
| Width | 14.99 mm |
| Height | 6.99 mm |
| Maximum Operating Temperature | +70 °C |
| Minimum Operating Temperature | 0 °C |