Glenair M83513 37 Way Cable Mount D-sub Connector Plug

RS Stock No.:
7195893
Mfr. Prt No.:
M83513/01-FN
Brand:
Glenair

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7195893
Product description Glenair M83513 37 Way Cable Mount D-sub Connector Plug
Manufacturer / Brand Glenair
Manufacturer part number M83513/01-FN
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
RS stock number 7195893
Product description Glenair M83513 37 Way Cable Mount D-sub Connector Plug
Manufacturer / Brand Glenair
Manufacturer part number M83513/01-FN

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Glenair Micro D Connectors MIL-DTL-83513 , Solder Bucket

Glenair Micro D Solder Cup Connectors are military standard metal shell connectors ideally suited for making strong and reliable connections within environmental and EMI applications.The Micro D connectors solder cup contacts can accomodate 26 AWG solid or stranded wire. The LCP insulators resist damage from excessive soldering heat and the connectors are fully potted with epoxy resin.

APPROVALS : MIL-DTL-83513, BS9523F0002, BS9523F0013

Electroless nickel plated metal shell
Contact Current rating 3A max.
Magnetic permeability 2.0 μΩ max.
Operating temp -55 to +150 °C
500 mating cycles


Specifications

Attribute Value
Brand Glenair
Number of Contacts 37
Gender Male
Body Orientation Straight
Mounting Type Cable Mount
D Connector Type Micro-D
Termination Method Solder
Housing Material Aluminium
Length 37.72 mm
Width 10.57 mm
Depth 7.87 mm
Dimensions 37.72 x 10.57 x 7.87 mm
Series M83513
Contact Plating Gold
Checking stock...
VND
13,425,242.95
Out of stock
Price Each
Unit(s)Per Unit(VND)
113,425,242.95
*price per unit indicative
"Glenair M83513 37 Way Cable Mount D-sub Connector Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products